33 µH Shielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMH322522-330KL

DigiKey Part Number
CMH322522-330KLTR-ND - Tape & Reel (TR)
CMH322522-330KLCT-ND - Cut Tape (CT)
CMH322522-330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMH322522-330KL
Description
FIXED IND 33UH 70MA 5.6 OHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CMH322522-330KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
5.6Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM322522-330KLBourns Inc.8.276CM322522-330KLCT-NDkr.1.65000MFR Recommended
744764133Würth Elektronik345732-14032-1-NDkr.4.31000Similar
In-Stock: 2.658
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.94000kr.19.40
100kr.1.59700kr.159.70
1.000kr.1.31308kr.1,313.08
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750