
CMF-SDP50A-15-2 | |
|---|---|
DigiKey Part Number | 118-CMF-SDP50A-15-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF-SDP50A-15-2 |
Description | CERAMIC PTC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V 90 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
Category | Time to Trip 200 ms |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 50 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 4-SMD Cube |
Voltage - Max 230V | Size / Dimension 0.344" L x 0.283" W (8.75mm x 7.20mm) |
Current - Hold (Ih) (Max) 90 mA | Thickness (Max) 0.402" (10.20mm) |
Current - Trip (It) 190 mA | Base Product Number |
Current - Max 2.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.69589 | kr.14,783.56 |
| Unit Price without VAT: | kr.3.69589 |
|---|---|
| Unit Price with VAT: | kr.4.61986 |

