


CMF-SDP50-2 | |
|---|---|
DigiKey Part Number | CMF-SDP50-2-ND - Tape & Reel (TR) CMF-SDP50-1-ND - Cut Tape (CT) CMF-SDP50-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMF-SDP50-2 |
Description | PTC RESET FUSE 230V 90MA 4SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
EDA/CAD Models | CMF-SDP50-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 230V (600V Int) | |
Current - Hold (Ih) (Max) | 90 mA | |
Current - Trip (It) | 190 mA | |
Current - Max | 2.5 A | |
Time to Trip | 130 ms | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Cube | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.453" (11.50mm) | |
Lead Spacing | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 5 | kr.8.07800 | kr.40.39 |
| 10 | kr.7.45600 | kr.74.56 |
| 50 | kr.6.18400 | kr.309.20 |
| 100 | kr.5.70540 | kr.570.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.4.39326 | kr.1,537.64 |
| 700 | kr.4.05036 | kr.2,835.25 |
| 1.050 | kr.3.86154 | kr.4,054.62 |
| 1.750 | kr.3.63525 | kr.6,361.69 |
| 2.450 | kr.3.49290 | kr.8,557.60 |
| 3.500 | kr.3.34756 | kr.11,716.46 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

