CMF-SD50A-10-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 3.048
Unit Price: kr.8.50000
Datasheet
Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-SD50A-10-2

DigiKey Part Number
CMF-SD50A-10-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF-SD50A-10-2
Description
PTC RESET FUSE 230V 90MA 4SMD
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 230V (600V Int) 90 mA Ih Surface Mount 4-SMD Cube
Datasheet
 Datasheet
EDA/CAD Models
CMF-SD50A-10-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
3 A
Manufacturer
Bourns Inc.
Time to Trip
100 ms
Series
Resistance - 25°C (Typ)
50 Ohms
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
4-SMD Cube
Type
Ceramic
Size / Dimension
0.319" L x 0.282" W (8.10mm x 7.15mm)
Voltage - Max
230V (600V Int)
Thickness (Max)
0.335" (8.50mm)
Current - Hold (Ih) (Max)
90 mA
Base Product Number
Current - Trip (It)
190 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF-SDP50A-2Bourns Inc.3.048118-CMF-SDP50A-2CT-NDkr.8.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes