Similar



CMF-SD25-2 | |
|---|---|
DigiKey Part Number | CMF-SD25-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF-SD25-2 |
Description | PTC RESET FUSE 230V 130MA 4SMD |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V (600V Int) 130 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
EDA/CAD Models | CMF-SD25-2 Models |
Category | Current - Max 2.8 A |
Manufacturer Bourns Inc. | Time to Trip 300 ms |
Series | Resistance - 25°C (Typ) 25 Ohms |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD Cube |
Type Ceramic | Size / Dimension 0.402" L x 0.354" W (10.20mm x 9.00mm) |
Voltage - Max 230V (600V Int) | Thickness (Max) 0.425" (10.80mm) |
Current - Hold (Ih) (Max) 130 mA | Base Product Number |
Current - Trip (It) 260 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF-SDP25A-2 | Bourns Inc. | 195 | 118-CMF-SDP25A-2CT-ND | kr.8.50000 | Similar |


