CM453232-R27KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: kr.16.33000
Datasheet
270 nH Unshielded Drum Core, Wirewound Inductor 635 mA 260mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM453232-R27KL

DigiKey Part Number
CM453232-R27KLTR-ND - Tape & Reel (TR)
CM453232-R27KLCT-ND - Cut Tape (CT)
CM453232-R27KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM453232-R27KL
Description
FIXED IND 270NH 635MA 260 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 635 mA 260mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM453232-R27KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
260mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
180MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.60800kr.16.08
100kr.1.32270kr.132.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.15342kr.576.71
1.000kr.1.08751kr.1,087.51
1.500kr.1.05071kr.1,576.07
2.500kr.1.00614kr.2,515.35
3.500kr.0.97786kr.3,422.51
5.000kr.0.94875kr.4,743.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250