
CM453232-R22ML | |
|---|---|
DigiKey Part Number | CM453232-R22MLTR-ND - Tape & Reel (TR) CM453232-R22MLCT-ND - Cut Tape (CT) CM453232-R22MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R22ML |
Description | FIXED IND 220NH 665MA 250 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 665 mA 250mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R22ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.41500 | kr.14.15 |
| 100 | kr.1.16130 | kr.116.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.05310 | kr.526.55 |
| 1.000 | kr.0.99292 | kr.992.92 |
| 1.500 | kr.0.95931 | kr.1,438.96 |
| 2.500 | kr.0.91864 | kr.2,296.60 |
| 3.500 | kr.0.89281 | kr.3,124.84 |
| 5.000 | kr.0.86622 | kr.4,331.10 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

