820 µH Unshielded Drum Core, Wirewound Inductor 30 mA 35Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM453232-821KL

DigiKey Part Number
CM453232-821KLTR-ND - Tape & Reel (TR)
CM453232-821KLCT-ND - Cut Tape (CT)
CM453232-821KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM453232-821KL
Description
FIXED IND 820UH 30MA 35 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 µH Unshielded Drum Core, Wirewound Inductor 30 mA 35Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CM453232-821KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
35Ohm Max
Mfr
Q @ Freq
30 @ 796kHz
Series
Frequency - Self Resonant
2.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
796 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
1812
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.012
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.51500kr.15.15
100kr.1.24390kr.124.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.08478kr.542.39
1.000kr.1.02271kr.1,022.71
1.500kr.0.98811kr.1,482.16
2.500kr.0.94623kr.2,365.57
3.500kr.0.91961kr.3,218.64
5.000kr.0.89223kr.4,461.15
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000