
CM453232-6R8JL | |
---|---|
DigiKey Part Number | CM453232-6R8JLTR-ND - Tape & Reel (TR) CM453232-6R8JLCT-ND - Cut Tape (CT) CM453232-6R8JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-6R8JL |
Description | FIXED IND 6.8UH 285MA 1.2OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-6R8JL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.79000 | kr.1.79 |
10 | kr.1.47200 | kr.14.72 |
100 | kr.1.21090 | kr.121.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.05600 | kr.528.00 |
1.000 | kr.0.99565 | kr.995.65 |
1.500 | kr.0.96196 | kr.1,442.94 |
2.500 | kr.0.92116 | kr.2,302.90 |
3.500 | kr.0.89527 | kr.3,133.45 |
5.000 | kr.0.86861 | kr.4,343.05 |
12.500 | kr.0.80381 | kr.10,047.62 |
25.000 | kr.0.75809 | kr.18,952.25 |
50.000 | kr.0.72880 | kr.36,440.00 |
Unit Price without VAT: | kr.1.79000 |
---|---|
Unit Price with VAT: | kr.2.23750 |