
CM453232-471KL | |
|---|---|
DigiKey Part Number | CM453232-471KLTR-ND - Tape & Reel (TR) CM453232-471KLCT-ND - Cut Tape (CT) CM453232-471KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-471KL |
Description | FIXED IND 470UH 62MA 26 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 62 mA 26Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-471KL Models |
Category | DC Resistance (DCR) 26Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.51500 | kr.15.15 |
| 100 | kr.1.24390 | kr.124.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.08478 | kr.542.39 |
| 1.000 | kr.1.02271 | kr.1,022.71 |
| 1.500 | kr.0.98811 | kr.1,482.16 |
| 2.500 | kr.0.94623 | kr.2,365.57 |
| 3.500 | kr.0.91961 | kr.3,218.64 |
| 5.000 | kr.0.89223 | kr.4,461.15 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |




