330 nH Unshielded Drum Core, Wirewound Inductor 330 mA 350mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-R33KL

DigiKey Part Number
CM322522-R33KLTR-ND - Tape & Reel (TR)
CM322522-R33KLCT-ND - Cut Tape (CT)
CM322522-R33KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM322522-R33KL
Description
FIXED IND 330NH 330MA 350 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 330 mA 350mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-R33KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
25 @ 25.2MHz
Frequency - Self Resonant
190MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.24100kr.12.41
100kr.1.02110kr.102.11
1.000kr.0.83969kr.839.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.79173kr.1,583.46
4.000kr.0.74652kr.2,986.08
6.000kr.0.72131kr.4,327.86
10.000kr.0.69078kr.6,907.80
14.000kr.0.67139kr.9,399.46
20.000kr.0.65145kr.13,029.00
50.000kr.0.60297kr.30,148.50
100.000kr.0.60281kr.60,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000