
CM322522-100KL | |
---|---|
DigiKey Part Number | CM322522-100KLTR-ND - Tape & Reel (TR) CM322522-100KLCT-ND - Cut Tape (CT) CM322522-100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-100KL |
Description | FIXED IND 10UH 140MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 140 mA 2.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.1.23500 | kr.12.35 |
100 | kr.1.01630 | kr.101.63 |
1.000 | kr.0.83578 | kr.835.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.78803 | kr.1,576.06 |
4.000 | kr.0.74304 | kr.2,972.16 |
6.000 | kr.0.71794 | kr.4,307.64 |
10.000 | kr.0.68755 | kr.6,875.50 |
14.000 | kr.0.66826 | kr.9,355.64 |
20.000 | kr.0.64841 | kr.12,968.20 |
50.000 | kr.0.60015 | kr.30,007.50 |
100.000 | kr.0.60000 | kr.60,000.00 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |