
CI160808-R15J | |
|---|---|
DigiKey Part Number | CI160808-R15JTR-ND - Tape & Reel (TR) CI160808-R15JCT-ND - Cut Tape (CT) CI160808-R15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-R15J |
Description | FIXED IND 150NH 200MA 2.4 OHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 200 mA 2.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-R15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32800 | kr.3.28 |
| 100 | kr.0.27010 | kr.27.01 |
| 1.000 | kr.0.22196 | kr.221.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19731 | kr.789.24 |
| 8.000 | kr.0.18603 | kr.1,488.24 |
| 12.000 | kr.0.17974 | kr.2,156.88 |
| 20.000 | kr.0.17212 | kr.3,442.40 |
| 28.000 | kr.0.16728 | kr.4,683.84 |
| 40.000 | kr.0.16230 | kr.6,492.00 |
| 100.000 | kr.0.15019 | kr.15,019.00 |
| 200.000 | kr.0.14165 | kr.28,330.00 |
| 400.000 | kr.0.13744 | kr.54,976.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

