
CI160808-39NJ | |
|---|---|
DigiKey Part Number | CI160808-39NJTR-ND - Tape & Reel (TR) CI160808-39NJCT-ND - Cut Tape (CT) CI160808-39NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-39NJ |
Description | FIXED IND 39NH 300MA 700 MOHM |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-39NJ Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL1608V2-390-R | Eaton - Electronics Division | 0 | 283-MCL1608V2-390-RTR-ND | kr.0.21927 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 100 | kr.0.27710 | kr.27.71 |
| 1.000 | kr.0.22761 | kr.227.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20233 | kr.809.32 |
| 8.000 | kr.0.19076 | kr.1,526.08 |
| 12.000 | kr.0.18431 | kr.2,211.72 |
| 20.000 | kr.0.17650 | kr.3,530.00 |
| 28.000 | kr.0.17154 | kr.4,803.12 |
| 40.000 | kr.0.16643 | kr.6,657.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

