
| CI160808-2N7D | |
|---|---|
| DigiKey Part Number | CI160808-2N7DTR-ND - Tape & Reel (TR) CI160808-2N7DCT-ND - Cut Tape (CT) CI160808-2N7DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CI160808-2N7D | 
| Description | FIXED IND 2.7NH 300MA 200MOHM SM | 
| Customer Reference | |
| Detailed Description | 2.7 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CI160808-2N7D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 2.7 nH | |
| Tolerance | ±0.3nH | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 200mOhm Max | |
| Q @ Freq | 8 @ 100MHz | |
| Frequency - Self Resonant | 3.4GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.037" (0.95mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.32600 | kr.3.26 | 
| 100 | kr.0.26880 | kr.26.88 | 
| 1.000 | kr.0.22093 | kr.220.93 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.19639 | kr.785.56 | 
| 8.000 | kr.0.18516 | kr.1,481.28 | 
| 12.000 | kr.0.17890 | kr.2,146.80 | 
| 20.000 | kr.0.17132 | kr.3,426.40 | 
| 28.000 | kr.0.16650 | kr.4,662.00 | 
| 40.000 | kr.0.16154 | kr.6,461.60 | 
| 100.000 | kr.0.14949 | kr.14,949.00 | 
| 200.000 | kr.0.14099 | kr.28,198.00 | 
| 400.000 | kr.0.13680 | kr.54,720.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark