Similar
Similar
Similar

CI100505-39NJ | |
|---|---|
DigiKey Part Number | CI100505-39NJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CI100505-39NJ |
Description | FIXED IND 39NH 100MA 900 MOHM |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 100 mA 900mOhm Max 0402 (1005 Metric) |
EDA/CAD Models | CI100505-39NJ Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSCH0010050539NJCP | Pulse Electronics | 17.462 | 553-BSCH0010050539NJCPCT-ND | kr.0.63000 | Similar |
| LRC0402CJ39NGV001T | Johanson Technology Inc. | 35.335 | 712-LRC0402CJ39NGV001TCT-ND | kr.0.63000 | Similar |
| LRC0402CK39NGV001T | Johanson Technology Inc. | 0 | 712-LRC0402CK39NGV001TTR-ND | kr.0.09999 | Similar |



