
CHV2512-FX-1005ELF | |
|---|---|
DigiKey Part Number | CHV2512-FX-1005ELFTR-ND - Tape & Reel (TR) CHV2512-FX-1005ELFCT-ND - Cut Tape (CT) CHV2512-FX-1005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-FX-1005ELF |
Description | RES SMD 10M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-FX-1005ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.15400 | kr.21.54 |
| 25 | kr.1.81120 | kr.45.28 |
| 50 | kr.1.61760 | kr.80.88 |
| 100 | kr.1.44670 | kr.144.67 |
| 250 | kr.1.30524 | kr.326.31 |
| 500 | kr.1.21402 | kr.607.01 |
| 1.000 | kr.1.14159 | kr.1,141.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.09141 | kr.4,365.64 |
| 8.000 | kr.1.00166 | kr.8,013.28 |
| 12.000 | kr.0.98386 | kr.11,806.32 |
| 20.000 | kr.0.96456 | kr.19,291.20 |
| 28.000 | kr.0.95350 | kr.26,698.00 |
| 40.000 | kr.0.94304 | kr.37,721.60 |
| 48.000 | kr.0.93815 | kr.45,031.20 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

