
CHV0805-FX-7503ELF | |
|---|---|
DigiKey Part Number | CHV0805-FX-7503ELFTR-ND - Tape & Reel (TR) CHV0805-FX-7503ELFCT-ND - Cut Tape (CT) CHV0805-FX-7503ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-7503ELF |
Description | RES SMD 750K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-FX-7503ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0805-FX-7503ELF | Bourns Inc. | 15.830 | 118-CR0805-FX-7503ELFCT-ND | kr.0.63000 | Similar |
| RCV0805750KFKEA | Vishay Dale | 13.014 | BC2809CT-ND | kr.1.39000 | Direct |
| AC0805FR-07750KL | YAGEO | 6.000 | 13-AC0805FR-07750KLCT-ND | kr.0.63000 | Similar |
| CRCW0805750KFKEA | Vishay Dale | 15.690 | 541-750KCCT-ND | kr.0.63000 | Similar |
| CRCW0805750KFKTA | Vishay Dale | 3.840 | 541-CRCW0805750KFKTACT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28818 | kr.2,881.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.01400 | kr.10.14 |
| 25 | kr.0.82160 | kr.20.54 |
| 50 | kr.0.71140 | kr.35.57 |
| 100 | kr.0.62510 | kr.62.51 |
| 250 | kr.0.53812 | kr.134.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.35000 | kr.13.50 |
| 50 | kr.0.92700 | kr.46.35 |
| 100 | kr.0.79760 | kr.79.76 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

