
CHV0805-FX-4994ELF | |
|---|---|
DigiKey Part Number | CHV0805-FX-4994ELFTR-ND - Tape & Reel (TR) CHV0805-FX-4994ELFCT-ND - Cut Tape (CT) CHV0805-FX-4994ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-4994ELF |
Description | RES SMD 4.99M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-FX-4994ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.02400 | kr.10.24 |
| 25 | kr.0.82960 | kr.20.74 |
| 50 | kr.0.71800 | kr.35.90 |
| 100 | kr.0.55420 | kr.55.42 |
| 250 | kr.0.50968 | kr.127.42 |
| 500 | kr.0.49228 | kr.246.14 |
| 1.000 | kr.0.45197 | kr.451.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32712 | kr.1,635.60 |
| 125.000 | kr.0.32710 | kr.40,887.50 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

