CHV0805-FX-2203ELF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 6.188
Unit Price: kr.0.63000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1.215.268
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 37.547
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.08999
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


Vishay Dale
In Stock: 15.100
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 3.749
Unit Price: kr.1.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04739
Datasheet

Similar


Vishay Dale
In Stock: 16.302
Unit Price: kr.1.01000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Similar


Panasonic Industry
In Stock: 44.878
Unit Price: kr.0.76000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.33878
Datasheet

Similar


Panasonic Industry
In Stock: 1.344
Unit Price: kr.1.39000
Datasheet
220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805-FX-2203ELF

DigiKey Part Number
CHV0805-FX-2203ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV0805-FX-2203ELF
Description
RES SMD 220K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805-FX-2203ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0805-FX-2203ELFBourns Inc.6.188CR0805-FX-2203ELFCT-NDkr.0.63000Similar
CRG0805F220KTE Connectivity Passive Product1.215.268A126350CT-NDkr.0.63000Direct
AC0805FR-07220KLYAGEO37.547YAG3710CT-NDkr.0.63000Similar
AF0805FR-07220KLYAGEO0AF0805FR-07220KL-NDkr.0.08999Similar
AR0805FR-07220KLYAGEO0AR0805FR-07220KL-NDkr.0.51301Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28818kr.2,881.80
Unit Price without VAT:kr.0.28818
Unit Price with VAT:kr.0.36023