0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805-FX-1804ELF

DigiKey Part Number
CHV0805-FX-1804ELFTR-ND - Tape & Reel (TR)
CHV0805-FX-1804ELFCT-ND - Cut Tape (CT)
CHV0805-FX-1804ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805-FX-1804ELF
Description
RES SMD 1.8M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0805-FX-1804ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.02400kr.10.24
25kr.0.82960kr.20.74
50kr.0.71800kr.35.90
100kr.0.59580kr.59.58
250kr.0.52968kr.132.42
500kr.0.49228kr.246.14
1.000kr.0.45197kr.451.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38740kr.1,937.00
10.000kr.0.35770kr.3,577.00
15.000kr.0.32952kr.4,942.80
25.000kr.0.30132kr.7,533.00
35.000kr.0.29707kr.10,397.45
50.000kr.0.29285kr.14,642.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000