
CHV0603AFX-2003ELF | |
|---|---|
DigiKey Part Number | 118-CHV0603AFX-2003ELFTR-ND - Tape & Reel (TR) 118-CHV0603AFX-2003ELFCT-ND - Cut Tape (CT) 118-CHV0603AFX-2003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603AFX-2003ELF |
Description | RESHV A 0603 200K 1% 0.1W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603AFX-2003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.03101 | kr.5,155.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.11800 | kr.21.18 |
| 25 | kr.1.75120 | kr.43.78 |
| 50 | kr.1.62940 | kr.81.47 |
| 100 | kr.1.46240 | kr.146.24 |
| 250 | kr.1.35808 | kr.339.52 |
| 500 | kr.1.26476 | kr.632.38 |
| 1.000 | kr.1.19066 | kr.1,190.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.86000 | kr.4.86 |
| 10 | kr.2.75800 | kr.27.58 |
| 50 | kr.1.97880 | kr.98.94 |
| 100 | kr.1.74460 | kr.174.46 |
| 500 | kr.1.35436 | kr.677.18 |
| 1.000 | kr.1.23526 | kr.1,235.26 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

