100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0603AFX-1003ELF

DigiKey Part Number
118-CHV0603AFX-1003ELFTR-ND - Tape & Reel (TR)
118-CHV0603AFX-1003ELFCT-ND - Cut Tape (CT)
118-CHV0603AFX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0603AFX-1003ELF
Description
RESHV A 0603 100K 1% 0.1W TCR100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.33900kr.23.39
25kr.1.97320kr.49.33
50kr.1.76260kr.88.13
100kr.1.59510kr.159.51
250kr.1.42600kr.356.50
500kr.1.32810kr.664.05
1.000kr.1.25031kr.1,250.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.12553kr.5,627.65
10.000kr.1.08909kr.10,890.90
15.000kr.1.07132kr.16,069.80
25.000kr.1.05204kr.26,301.00
35.000kr.1.04100kr.36,435.00
50.000kr.1.03055kr.51,527.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750