CFN0402AFX-R010ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0603AFX-1003ELF

DigiKey Part Number
118-CHV0603AFX-1003ELFTR-ND - Tape & Reel (TR)
118-CHV0603AFX-1003ELFCT-ND - Cut Tape (CT)
118-CHV0603AFX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0603AFX-1003ELF
Description
RESHV A 0603 100K 1% 0.1W TCR100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.079
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.22700kr.22.27
25kr.1.87120kr.46.78
50kr.1.67800kr.83.90
100kr.1.50210kr.150.21
250kr.1.35808kr.339.52
500kr.1.26476kr.632.38
1.000kr.1.19066kr.1,190.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07187kr.5,359.35
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500