
CHV0603AFX-1003ELF | |
|---|---|
DigiKey Part Number | 118-CHV0603AFX-1003ELFTR-ND - Tape & Reel (TR) 118-CHV0603AFX-1003ELFCT-ND - Cut Tape (CT) 118-CHV0603AFX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603AFX-1003ELF |
Description | RESHV A 0603 100K 1% 0.1W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.22700 | kr.22.27 |
| 25 | kr.1.87120 | kr.46.78 |
| 50 | kr.1.67800 | kr.83.90 |
| 100 | kr.1.50210 | kr.150.21 |
| 250 | kr.1.35808 | kr.339.52 |
| 500 | kr.1.26476 | kr.632.38 |
| 1.000 | kr.1.19066 | kr.1,190.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.07187 | kr.5,359.35 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

