
CGA0603MLA-18101E | |
|---|---|
DigiKey Part Number | CGA0603MLA-18101E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA0603MLA-18101E |
Description | VARISTOR 22.5V 30A 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA0603MLA-18101E Models |
Category | Current - Surge 30 A |
Manufacturer Bourns Inc. | Energy 0.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 100 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 19.8 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 22.5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 25.2 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.60512 | kr.2,420.48 |
| Unit Price without VAT: | kr.0.60512 |
|---|---|
| Unit Price with VAT: | kr.0.75640 |

