CG0603MLC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0603MLC-3.3LE

DigiKey Part Number
CG0603MLC-3.3LETR-ND - Tape & Reel (TR)
CG0603MLC-3.3LECT-ND - Cut Tape (CT)
CG0603MLC-3.3LEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0603MLC-3.3LE
Description
VARISTOR 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0603MLC-3.3LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
3.3 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.01100kr.10.11
25kr.0.89600kr.22.40
100kr.0.76480kr.76.48
250kr.0.70296kr.175.74
500kr.0.66572kr.332.86
1.000kr.0.63494kr.634.94
2.500kr.0.61691kr.1,542.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58287kr.2,914.35
10.000kr.0.56677kr.5,667.70
15.000kr.0.55870kr.8,380.50
25.000kr.0.54976kr.13,744.00
35.000kr.0.54454kr.19,058.90
50.000kr.0.53951kr.26,975.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750