
CG0402MLC-05LG | |
|---|---|
DigiKey Part Number | CG0402MLC-05LGTR-ND - Tape & Reel (TR) CG0402MLC-05LGCT-ND - Cut Tape (CT) CG0402MLC-05LGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG0402MLC-05LG |
Description | VARISTOR 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CG0402MLC-05LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.08800 | kr.10.88 |
| 25 | kr.0.96240 | kr.24.06 |
| 100 | kr.0.82430 | kr.82.43 |
| 250 | kr.0.75852 | kr.189.63 |
| 500 | kr.0.71860 | kr.359.30 |
| 1.000 | kr.0.68582 | kr.685.82 |
| 2.500 | kr.0.66880 | kr.1,672.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.61313 | kr.6,131.30 |
| 20.000 | kr.0.59900 | kr.11,980.00 |
| 30.000 | kr.0.59191 | kr.17,757.30 |
| 50.000 | kr.0.58407 | kr.29,203.50 |
| 70.000 | kr.0.57948 | kr.40,563.60 |
| 100.000 | kr.0.57507 | kr.57,507.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |










