18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0402MLA-14LG

DigiKey Part Number
CG0402MLA-14LGTR-ND - Tape & Reel (TR)
CG0402MLA-14LGCT-ND - Cut Tape (CT)
CG0402MLA-14LGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0402MLA-14LG
Description
VARISTOR 18V 20A 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0402MLA-14LG Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
20.7 V
Manufacturer
Bourns Inc.
Current - Surge
20 A
Series
Energy
0.05J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 MHz
Maximum AC Volts
11 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
14 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
15.3 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
18 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
25kr.0.29680kr.7.42
100kr.0.24790kr.24.79
250kr.0.22444kr.56.11
500kr.0.21024kr.105.12
1.000kr.0.19857kr.198.57
2.500kr.0.18624kr.465.60
5.000kr.0.17883kr.894.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.17271kr.1,727.10
20.000kr.0.16768kr.3,353.60
30.000kr.0.16516kr.4,954.80
50.000kr.0.16237kr.8,118.50
70.000kr.0.16074kr.11,251.80
100.000kr.0.15917kr.15,917.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750