600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH2029-601T

DigiKey Part Number
118-MH2029-601TTR-ND - Tape & Reel (TR)
118-MH2029-601TCT-ND - Cut Tape (CT)
118-MH2029-601TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH2029-601T
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 2.3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH2029-601T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.3A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
60mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM21HE601SN1LMurata Electronics8.744490-BLM21HE601SN1LCT-NDkr.2.73000Parametric Equivalent
BLM21SP601SN1DMurata Electronics125.405490-18595-1-NDkr.1.97000Parametric Equivalent
HFZ 2012PF-601T23TAI-TECH Advanced Electronics Co., Ltd.5374816-HFZ2012PF-601T23CT-NDkr.1.20000Parametric Equivalent
In-Stock: 9.918
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.86900kr.8.69
25kr.0.75320kr.18.83
50kr.0.67460kr.33.73
100kr.0.60290kr.60.29
250kr.0.51660kr.129.15
500kr.0.45698kr.228.49
1.000kr.0.40183kr.401.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.30270kr.1,210.80
8.000kr.0.27738kr.2,219.04
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000