
CFN0603AFZ-R020ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603AFZ-R020ELFTR-ND - Tape & Reel (TR) 118-CFN0603AFZ-R020ELFCT-ND - Cut Tape (CT) 118-CFN0603AFZ-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603AFZ-R020ELF |
Description | RESMETALFOIL A 0603 R020 1% 0.5W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0603AFZ-R020ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.79400 | kr.17.94 |
| 25 | kr.1.52280 | kr.38.07 |
| 50 | kr.1.35040 | kr.67.52 |
| 100 | kr.1.20430 | kr.120.43 |
| 250 | kr.1.04372 | kr.260.93 |
| 500 | kr.0.94316 | kr.471.58 |
| 1.000 | kr.0.85757 | kr.857.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70522 | kr.3,526.10 |
| 10.000 | kr.0.65542 | kr.6,554.20 |
| 15.000 | kr.0.62984 | kr.9,447.60 |
| 25.000 | kr.0.60091 | kr.15,022.75 |
| 35.000 | kr.0.58366 | kr.20,428.10 |
| 50.000 | kr.0.56683 | kr.28,341.50 |
| 60.000 | kr.0.55875 | kr.33,525.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

