261 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-BY-2610ELF

DigiKey Part Number
118-CRT0603-BY-2610ELFTR-ND - Tape & Reel (TR)
118-CRT0603-BY-2610ELFCT-ND - Cut Tape (CT)
118-CRT0603-BY-2610ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-BY-2610ELF
Description
RES SMD 261 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
261 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-BY-2610ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.528
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.73300kr.7.33
25kr.0.68160kr.17.04
50kr.0.64420kr.32.21
100kr.0.60830kr.60.83
250kr.0.56456kr.141.14
500kr.0.53472kr.267.36
1.000kr.0.50752kr.507.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49789kr.2,489.45
10.000kr.0.46112kr.4,611.20
15.000kr.0.44224kr.6,633.60
25.000kr.0.42087kr.10,521.75
35.000kr.0.40814kr.14,284.90
50.000kr.0.39571kr.19,785.50
60.000kr.0.38974kr.23,384.40
120.000kr.0.36973kr.44,367.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500