5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0603-FZ-R005ELF

DigiKey Part Number
118-CFN0603-FZ-R005ELFTR-ND - Tape & Reel (TR)
118-CFN0603-FZ-R005ELFCT-ND - Cut Tape (CT)
118-CFN0603-FZ-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0603-FZ-R005ELF
Description
RESMETALFOIL 0603 R005 1% 0.5W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN0603-FZ-R005ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.71700kr.17.17
25kr.1.45560kr.36.39
50kr.1.28980kr.64.49
100kr.1.14970kr.114.97
250kr.0.99612kr.249.03
500kr.0.89956kr.449.78
1.000kr.0.81764kr.817.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.67161kr.3,358.05
10.000kr.0.62388kr.6,238.80
15.000kr.0.59937kr.8,990.55
25.000kr.0.57164kr.14,291.00
35.000kr.0.55512kr.19,429.20
50.000kr.0.53898kr.26,949.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500