
CFN0805-FX-R005ELF | |
|---|---|
DigiKey Part Number | CFN0805-FX-R005ELFTR-ND - Tape & Reel (TR) CFN0805-FX-R005ELFCT-ND - Cut Tape (CT) CFN0805-FX-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805-FX-R005ELF |
Description | RES 0.005 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0805-FX-R005ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.64600 | kr.16.46 |
| 25 | kr.1.39400 | kr.34.85 |
| 50 | kr.1.23580 | kr.61.79 |
| 100 | kr.1.10150 | kr.110.15 |
| 250 | kr.0.95344 | kr.238.36 |
| 500 | kr.0.86072 | kr.430.36 |
| 1.000 | kr.0.78189 | kr.781.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65805 | kr.2,632.20 |
| 8.000 | kr.0.60970 | kr.4,877.60 |
| 12.000 | kr.0.58487 | kr.7,018.44 |
| 20.000 | kr.0.55678 | kr.11,135.60 |
| 28.000 | kr.0.54004 | kr.15,121.12 |
| 40.000 | kr.0.52369 | kr.20,947.60 |
| 48.000 | kr.0.51585 | kr.24,760.80 |
| 96.000 | kr.0.49109 | kr.47,144.64 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

