SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT236-T24C

DigiKey Part Number
118-CDSOT236-T24CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSOT236-T24C
Description
TVS DIODE 24VWM 58.3VC SOT23-6
Customer Reference
Detailed Description
58.3V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CDSOT236-T24C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
5
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
58.3V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.