25.9V Clamp 21.61A Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOT23-T12C

DigiKey Part Number
CDSOT23-T12CTR-ND - Tape & Reel (TR)
CDSOT23-T12CCT-ND - Cut Tape (CT)
CDSOT23-T12CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOT23-T12C
Description
TVS DIODE 12VWM 25.9VC SOT23-3
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25.9V Clamp 21.61A Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
CDSOT23-T12C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
90pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25.9V
Base Product Number
Current - Peak Pulse (10/1000µs)
21.61A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM12-02HTGLittelfuse Inc.16.924F6347CT-NDkr.0.80000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.30300kr.33.03
100kr.2.13280kr.213.28
500kr.1.62736kr.813.68
1.000kr.1.46429kr.1,464.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.25691kr.3,770.73
6.000kr.1.15244kr.6,914.64
9.000kr.1.09922kr.9,892.98
15.000kr.1.03941kr.15,591.15
21.000kr.1.00400kr.21,084.00
30.000kr.0.96958kr.29,087.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250