
CDSOT23-T08LC-Q | |
|---|---|
DigiKey Part Number | 118-CDSOT23-T08LC-QTR-ND - Tape & Reel (TR) 118-CDSOT23-T08LC-QCT-ND - Cut Tape (CT) 118-CDSOT23-T08LC-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T08LC-Q |
Description | TVS DIODE 8VWM 19.5VC SOT233 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 19.5V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 19.5V | |
Current - Peak Pulse (10/1000µs) | 34A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.30900 | kr.23.09 |
| 100 | kr.1.76730 | kr.176.73 |
| 500 | kr.1.47706 | kr.738.53 |
| 1.000 | kr.1.34805 | kr.1,348.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00781 | kr.3,023.43 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



