45V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T18

DigiKey Part Number
CDSOD323-T18TR-ND - Tape & Reel (TR)
CDSOD323-T18CT-ND - Cut Tape (CT)
CDSOD323-T18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T18
Description
TVS DIODE 18VWM 45VC SOD323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18V
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
20V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.26700kr.42.67
100kr.2.78200kr.278.20
500kr.2.14394kr.1,071.97
1.000kr.1.93833kr.1,938.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.67706kr.5,031.18
6.000kr.1.54546kr.9,272.76
9.000kr.1.47842kr.13,305.78
15.000kr.1.40311kr.21,046.65
21.000kr.1.35851kr.28,528.71
30.000kr.1.31518kr.39,455.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250