
CDSOD323-T12SC | |
|---|---|
DigiKey Part Number | CDSOD323-T12SCTR-ND - Tape & Reel (TR) CDSOD323-T12SCCT-ND - Cut Tape (CT) CDSOD323-T12SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T12SC |
Description | TVS DIODE 12VWM 29.5VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.5V (Typ) Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T12SC Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 14A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.73000 | kr.47.30 |
| 100 | kr.3.09770 | kr.309.77 |
| 500 | kr.2.39740 | kr.1,198.70 |
| 1.000 | kr.2.17164 | kr.2,171.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.88492 | kr.5,654.76 |
| 6.000 | kr.1.74054 | kr.10,443.24 |
| 9.000 | kr.1.66700 | kr.15,003.00 |
| 15.000 | kr.1.58437 | kr.23,765.55 |
| 21.000 | kr.1.53546 | kr.32,244.66 |
| 30.000 | kr.1.48792 | kr.44,637.60 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |









