
CDSOD323-T08SC | |
|---|---|
DigiKey Part Number | CDSOD323-T08SCTR-ND - Tape & Reel (TR) CDSOD323-T08SCCT-ND - Cut Tape (CT) CDSOD323-T08SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T08SC |
Description | TVS DIODE 8VWM 18.5VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.5V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T08SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.5V | |
Voltage - Clamping (Max) @ Ipp | 18.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.73000 | kr.47.30 |
| 100 | kr.3.09770 | kr.309.77 |
| 500 | kr.2.39740 | kr.1,198.70 |
| 1.000 | kr.2.17164 | kr.2,171.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.88492 | kr.5,654.76 |
| 6.000 | kr.1.74054 | kr.10,443.24 |
| 9.000 | kr.1.66700 | kr.15,003.00 |
| 15.000 | kr.1.58437 | kr.23,765.55 |
| 21.000 | kr.1.53546 | kr.32,244.66 |
| 30.000 | kr.1.48792 | kr.44,637.60 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |











