
CDSOD323-T05LC | |
|---|---|
DigiKey Part Number | CDSOD323-T05LCTR-ND - Tape & Reel (TR) CDSOD323-T05LCCT-ND - Cut Tape (CT) CDSOD323-T05LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T05LC |
Description | TVS DIODE 5VWM 18.3VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.3V (Typ) Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T05LC Models |
Category | Power - Peak Pulse 250W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB OTG |
Part Status Active | Capacitance @ Frequency 1pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.3V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.83700 | kr.48.37 |
| 100 | kr.3.17570 | kr.317.57 |
| 500 | kr.2.45980 | kr.1,229.90 |
| 1.000 | kr.2.22927 | kr.2,229.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93632 | kr.5,808.96 |
| 6.000 | kr.1.78884 | kr.10,733.04 |
| 9.000 | kr.1.71371 | kr.15,423.39 |
| 15.000 | kr.1.62932 | kr.24,439.80 |
| 21.000 | kr.1.57935 | kr.33,166.35 |
| 30.000 | kr.1.53079 | kr.45,923.70 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |











