
CDSOD323-T03C | |
|---|---|
DigiKey Part Number | CDSOD323-T03CTR-ND - Tape & Reel (TR) CDSOD323-T03CCT-ND - Cut Tape (CT) CDSOD323-T03CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T03C |
Description | TVS DIODE 3.3VWM 19VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19V (Typ) Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T03C Models |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.45700 | kr.44.57 |
| 100 | kr.2.91510 | kr.291.51 |
| 500 | kr.2.25032 | kr.1,125.16 |
| 1.000 | kr.2.03615 | kr.2,036.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.76413 | kr.5,292.39 |
| 6.000 | kr.1.62713 | kr.9,762.78 |
| 9.000 | kr.1.55734 | kr.14,016.06 |
| 15.000 | kr.1.47894 | kr.22,184.10 |
| 21.000 | kr.1.43253 | kr.30,083.13 |
| 30.000 | kr.1.38742 | kr.41,622.60 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |








