Similar
Similar
Similar



CD214L-T40CALF | |
|---|---|
DigiKey Part Number | CD214L-T40CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T40CALF |
Description | TVS DIODE 40VWM 64.5VC SMC |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T40CALF Models |
Category | Current - Peak Pulse (10/1000µs) 46.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ40CA | Bourns Inc. | 2.393 | SMLJ40CABCT-ND | kr.11.73000 | Direct |
| 5.0SMDJ40CA | Littelfuse Inc. | 7.045 | F6809CT-ND | kr.15.66000 | Similar |
| 5.0SMDJ40CA-T7 | Littelfuse Inc. | 44 | F11456CT-ND | kr.15.66000 | Similar |
| SMCJ40CA | Littelfuse Inc. | 40.199 | SMCJ40CALFCT-ND | kr.6.15000 | Similar |
| SMCJ40CA | Taiwan Semiconductor Corporation | 28.894 | SMCJ40CAFSCT-ND | kr.6.66000 | Similar |




