CD214C-T6.5ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 29.187
Unit Price: kr.5.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.000
Unit Price: kr.1.98918
Datasheet
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T6.5ALF

DigiKey Part Number
CD214C-T6.5ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T6.5ALF
Description
TVS DIODE 6.5VWM 11.2VC SMC
Customer Reference
Detailed Description
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T6.5ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
133.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ6.5ABourns Inc.29.187SMCJ6.5ABCT-NDkr.5.90000Direct
SMDJ6.5ALittelfuse Inc.3.0001294-SMDJ6.5A-CHPkr.1.98918Similar
Obsolete
This product is no longer manufactured. View Substitutes