CD214C-T48ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 16.560
Unit Price: kr.5.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.430
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 46
Unit Price: kr.10.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.08568
Datasheet
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T48ALF

DigiKey Part Number
CD214C-T48ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T48ALF
Description
TVS DIODE 48VWM 77.4VC SMC
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T48ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.4A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
48V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
53.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
77.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ48ABourns Inc.16.560SMCJ48ABCT-NDkr.5.90000Direct
5.0SMDJ48ALittelfuse Inc.10.430F6612CT-NDkr.15.66000Similar
5.0SMDJ48A-T7Littelfuse Inc.50018-5.0SMDJ48A-T7CT-NDkr.15.66000Similar
SMDJ48ALittelfuse Inc.46SMDJ48ACT-NDkr.10.14000Similar
SMDJ48A-T7Littelfuse Inc.0SMDJ48A-T7-NDkr.3.08568Similar
Obsolete
This product is no longer manufactured. View Substitutes