CD214C-T40CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 19.876
Unit Price: kr.2.88000
Datasheet

Similar


Littelfuse Inc.
In Stock: 778
Unit Price: kr.8.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 69
Unit Price: kr.10.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.942
Unit Price: kr.3.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 31.672
Unit Price: kr.2.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 20.821
Unit Price: kr.3.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.88.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4.789
Unit Price: kr.3.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.788
Unit Price: kr.6.40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: kr.10.94000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.376
Unit Price: kr.3.33000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.18829
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.3.20476
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T40CALF

DigiKey Part Number
CD214C-T40CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T40CALF
Description
TVS DIODE 40VWM 64.5VC SMC
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T40CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes