CD214C-T28ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 6.196
Unit Price: kr.5.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.664
Unit Price: kr.8.18000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.609
Unit Price: kr.15.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 138
Unit Price: kr.15.66000
Datasheet

Similar


STMicroelectronics
In Stock: 2.185
Unit Price: kr.17.88000
Datasheet

Similar


STMicroelectronics
In Stock: 3.455
Unit Price: kr.19.40000
Datasheet

Similar


STMicroelectronics
In Stock: 8.246
Unit Price: kr.7.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.916
Unit Price: kr.10.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 91.419
Unit Price: kr.1.58925
Datasheet
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214C-T28ALF

DigiKey Part Number
CD214C-T28ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T28ALF
Description
TVS DIODE 28VWM 45.4VC SMC
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T28ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ28ABourns Inc.6.196SMCJ28ABCT-NDkr.5.90000Direct
3.0SMCJ28A-13Diodes Incorporated5.6643.0SMCJ28ADICT-NDkr.8.18000Similar
5.0SMDJ28ALittelfuse Inc.2.6095.0SMDJ28ACT-NDkr.15.66000Similar
5.0SMDJ28A-T7Littelfuse Inc.13818-5.0SMDJ28A-T7CT-NDkr.15.66000Similar
LNBTVS4-304SSTMicroelectronics2.185497-12495-1-NDkr.17.88000Similar
Obsolete
This product is no longer manufactured. View Substitutes