Similar
Similar
Similar
Similar
Similar



CD214C-T14ALF | |
|---|---|
DigiKey Part Number | CD214C-T14ALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214C-T14ALF |
Description | TVS DIODE 14VWM 23.2VC SMC |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-T14ALF Models |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ14A | Bourns Inc. | 15.620 | SMCJ14ABCT-ND | kr.5.90000 | Direct |
| 5.0SMDJ14A | Littelfuse Inc. | 0 | 5.0SMDJ14ACT-ND | kr.15.66000 | Similar |
| 5.0SMDJ14A-T7 | Littelfuse Inc. | 0 | 18-5.0SMDJ14A-T7CT-ND | kr.15.66000 | Similar |
| SMDJ14A | Littelfuse Inc. | 1.550 | SMDJ14ACT-ND | kr.10.14000 | Similar |
| SMDJ14A-T7 | Littelfuse Inc. | 0 | SMDJ14A-T7-ND | kr.3.08568 | Similar |




