CD214B-T58ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5.722
Unit Price: kr.3.72000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 110.712
Unit Price: kr.4.04000
Datasheet
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T58ALF

DigiKey Part Number
CD214B-T58ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T58ALF
Description
TVS DIODE 58VWM 93.6VC DO214AA
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
EDA/CAD Models
CD214B-T58ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.4A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ58ABourns Inc.5.722SMBJ58ABCT-NDkr.3.72000Direct
SMBJ58ATaiwan Semiconductor Corporation110.712SMBJ58AFSCT-NDkr.4.04000Direct
Obsolete
This product is no longer manufactured. View Substitutes