


CD214B-S3M | |
---|---|
DigiKey Part Number | 118-CD214B-S3MTR-ND - Tape & Reel (TR) 118-CD214B-S3MCT-ND - Cut Tape (CT) 118-CD214B-S3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214B-S3M |
Description | DIODE STANDARD 1000V 3A DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 23pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.88000 | kr.2.88 |
10 | kr.1.57400 | kr.15.74 |
100 | kr.1.53540 | kr.153.54 |
500 | kr.1.16032 | kr.580.16 |
1.000 | kr.1.00864 | kr.1,008.64 |
2.000 | kr.0.93725 | kr.1,874.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.79507 | kr.3,975.35 |
10.000 | kr.0.69760 | kr.6,976.00 |
15.000 | kr.0.68448 | kr.10,267.20 |
25.000 | kr.0.66131 | kr.16,532.75 |
35.000 | kr.0.64000 | kr.22,400.00 |
Unit Price without VAT: | kr.2.88000 |
---|---|
Unit Price with VAT: | kr.3.60000 |